reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NETATMO TAG :: 2 Waterproof security sensors for Welcome

Item-No.: NETATMO TAG

Category of goods: 0


NETATMO TAG

  • Product Description
  • Technical information
  • General
    • Type
    • Network camera accessories
  • Measures
    • Width
    • 30 mm
    • Height
    • 76 mm
    • Depth
    • 16 mm
Place Tags on your windows, doors or driveway gates to receive a notification when they are opened.

As the Tags sense vibrations, they can alert you even before an intrusion.

KNOW IF YOU LEFT A WINDOW OPEN
Thanks to the Tags' integrated open/closed state sensor, you can choose to be alerted if you have accidentally left a window or the garage door open.

Check directly on your smartphone if all windows are closed.

INDOOR AND OUTDOOR TAGS
Place the Tags where you need them:
the waterproof Tags can be installed indoor and outdoor.

Installation is easy: simply stick the one-piece Tag to any door or window.

EXTRA-LONG REACH
Thanks to their extra-long reach, Netatmo Tags can be placed up to 80m (260ft) away from the camera.

The Tags’ batteries have a 1 year lifespan.



Manufacturer : NETATMO
Factory number : DTG01-EUS-A
Package weight : 0.243 kg
RoHS : conform
Technical information
  • General
    • Type
    • Network camera accessories
  • Measures
    • Width
    • 30 mm
    • Height
    • 76 mm
    • Depth
    • 16 mm
Datasheet/manual