reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGITECH CIRCLE :: Logitech Circle


Logitech Circle Home Security Camera

  • Product Description
  • Technical information
  • General
    • Type
    • Network camera
    • Technology
    • 802.11 b/g/n 2.4 GHz oder 5.0 GHz
    • Speaker
    • Mono
    • Illumination
    • Night vision LED
    • System requirements
    • Windows 7 or higher
    • Apple
    • Mac OS® X 10.9 or higher
    • Accessory
    • Incl. power supply
  • Specials
    • Specification
    • Night vision LED
  • Display
    • Resolution
    • Up to 1280 x 720
  • Interfaces
    • USB
    • For loading
  • Implementation
    • Viewing angle
    • Wide-angle lens - 135° °
    • Microphone
    • Yes
  • Electrical values
    • Accumulator
    • Li-Ion, 1600 mAh
  • Measures
    • Connection cable length
    • 3.0 m
  • Features
    • Android
    • 4.4 or higher with Bluetooth® Smart Ready device
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
PROTECT AND CONNECT WHILE YOU’RE AWAY

Circle is the modern home security camera that lets you watch over kids, pets and home so you never miss a thing.


ACTIVITY LIGHT
  • Know when someone is checking in or when Circle needs to be recharged.


NIGHT VISION
  • See what’s happening in the dark up to 15 feet.



PORTABLE AND RECHARGABLE
  • Move Circle off the charging ring (up to 12hrs) as needed to watch kids upstairs or downstairs.


BUILT-IN SPEAKER AND MIC
  • Hear unexpected noises at home or tell your dog to get off the couch.


WALL MOUNT AND PIVOTING CAMERA
  • Keep an eye on any room from the wall or table with the magnetic mount and pivoting camera head and base.



Manufacturer : LOGITECH
Factory number : 961-000395
Package weight : 0.716 kg
RoHS : conform
Technical information
  • General
    • Type
    • Network camera
    • Technology
    • 802.11 b/g/n 2.4 GHz oder 5.0 GHz
    • Speaker
    • Mono
    • Illumination
    • Night vision LED
    • System requirements
    • Windows 7 or higher
    • Apple
    • Mac OS® X 10.9 or higher
    • Accessory
    • Incl. power supply
  • Specials
    • Specification
    • Night vision LED
  • Display
    • Resolution
    • Up to 1280 x 720
  • Interfaces
    • USB
    • For loading
  • Implementation
    • Viewing angle
    • Wide-angle lens - 135° °
    • Microphone
    • Yes
  • Electrical values
    • Accumulator
    • Li-Ion, 1600 mAh
  • Measures
    • Connection cable length
    • 3.0 m
  • Features
    • Android
    • 4.4 or higher with Bluetooth® Smart Ready device
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
Datasheet/manual