reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK WC0048 :: WLAN Indoor Pan-Tilt IP Camera

Item-No.: LOGILINK WC0048
€62,60
Category of goods: 0


LOGILINK WC0048

  • Product Description
  • Technical information
  • General
    • Type
    • Network camera
    • Technology
    • LAN + WLAN
    • Design
    • Indoor
    • Accessory
    • Incl. power supply
    • Temperature range
    • -0 ... +50
    • Assembly
    • Pan/tilt
  • Display
    • Resolution
    • 1280 x 720
  • Specials
    • Specification
    • Night vision LED
  • Measures
    • Format
    • H.264
    • Width
    • 100 mm
    • Height
    • 120 mm
    • Depth
    • 100 mm
  • Implementation
    • Viewing angle
    • 90 °
    • Lens
    • F3.6
    • power supply
    • 5 V DC
    • Sensor Typ
    • CMOS
    • Focal length
    • 3.6 mm
  • Power supply
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains plug
    • C - Euro plug CEE 7/16
    • Low-voltage input
    • 5 V
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • Plug housing
The Wireless LAN Pan & Tilt IP Camera from LogiLink is suitable for building surveillance of private and office property. The brackets for wall and ceiling mounting, the pan and tilt function and the transmission of video data via WLAN offer a great opportunity to attach the camera in almost every area and way. You can access the monitoring data via webinterface even with your smartphone and tablet. 10 infrared LEDs for night vision enables an oberservation even in the dark.


  • Easy installation software
  • Resolution: 1280x720 HD (1 Megapixel)
  • Image compression: H.264 & Motion JPG
  • 1/3" color CMOS sensor
  • Angle of view: 90°
  • Lens: F=2/f:3.6 mm IR
  • Frame rate: 30 fps (VGA), 30 fps (QVGA)
  • Pan (270°) & tilt (120°) function
  • Motion sensor, microphone & speaker, 10 LEDs for night vision
  • Compatible with ONVIF 2.0, mobile devices support



Manufacturer : LOGILINK
Factory number : WC0048
Package weight : 0.624 kg
RoHS : conform
Technical information
  • General
    • Type
    • Network camera
    • Technology
    • LAN + WLAN
    • Design
    • Indoor
    • Accessory
    • Incl. power supply
    • Temperature range
    • -0 ... +50
    • Assembly
    • Pan/tilt
  • Display
    • Resolution
    • 1280 x 720
  • Specials
    • Specification
    • Night vision LED
  • Measures
    • Format
    • H.264
    • Width
    • 100 mm
    • Height
    • 120 mm
    • Depth
    • 100 mm
  • Implementation
    • Viewing angle
    • 90 °
    • Lens
    • F3.6
    • power supply
    • 5 V DC
    • Sensor Typ
    • CMOS
    • Focal length
    • 3.6 mm
  • Power supply
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains plug
    • C - Euro plug CEE 7/16
    • Low-voltage input
    • 5 V
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • Plug housing
Datasheet/manual