reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LE HD-LE971 :: Lupusnet network camera - LE971 POE

Item-No.: LE HD-LE971
€385,95
Category of goods: 0

LE HD-LE971

  • Product Description
  • Technical information
  • General
    • Type
    • Network camera
    • Technology
    • LAN
    • Design
    • Indoor
  • Display
    • Resolution
    • 1920 x 1080
  • Specials
    • Specification
    • Night vision LED
  • Power supply
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains plug
    • C - Euro plug CEE 7/16
    • Low-voltage input
    • 12 V DC
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • Plug housing
  • Implementation
    • power supply
    • POE
    • Sensor Typ
    • CMOS
    • Focal length
    • 3-9 mm

The new revolutionary, extremely light-sensitive image sensor with high-resolution image quality up to FULL HD 1080p at 30 frames per second.

Peak values for light sensitivity and image quality.

LE971 features:
• Power supply via Power over Ethernet (PoE) or via the supplied power supply unit
• Extremely wide viewing angles of 35.5° - 126.5° (3 - 9 mm)
• Weatherproof and impact-resistant housing
• All connections on the inside
• Sensor input and alarm output, audio input and audio output
• Good price/performance ratio
• Max. resolution: 1920 x 1080 pixels at 60 frames/second

All parameters can also be set individually: shutter times, WDR stages and Sense-Up can be set individually according to lighting. In addition, the threshold value for day/night mode can be adjusted. The new LUPUSNET HD image sensor proves its strengths to the fullest even in the dark. Its strengths are:

• Revolutionary new image sensor, extremely light-sensitive, fantastic image quality even in the dark.
• Resolution up to Full HD in real time (1920 x 1080 pixels at 30 frames/second)
• 0.5 lux in colour, 0.1 lux in b/w
• Image enhancement through: D-WDR, AGC, Shutter Time, Sense-Up, WTR and DNR
• Adjustable threshold value/time for day and night switchover
• Mechanically rotatable IR cut filter
• Storage on micro SD card
• ONVIF 2.10 (allows integration into almost any third-party software)
• HTTPS, SNMP, QoS/DSCP

More installation-friendly than ever: all ports contained in the housing. Thanks to the new architecture of the cameras, all cables are on the inside; the connections are either directly inside the housing or are guided through the stand to a new flush-mounted box made of high-quality aluminium.

(Wall socket not included)



Manufacturer : LUPUS
Factory number : LE971
Package weight : 1.263 kg
RoHS : conform
Technical information
  • General
    • Type
    • Network camera
    • Technology
    • LAN
    • Design
    • Indoor
  • Display
    • Resolution
    • 1920 x 1080
  • Specials
    • Specification
    • Night vision LED
  • Power supply
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains plug
    • C - Euro plug CEE 7/16
    • Low-voltage input
    • 12 V DC
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • Plug housing
  • Implementation
    • power supply
    • POE
    • Sensor Typ
    • CMOS
    • Focal length
    • 3-9 mm
Datasheet/manual