reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LE HD-LE950 :: Lupusnet network camera - LE950B

Item-No.: LE HD-LE950
€260,60
Category of goods: 0

LUPUSNET HD - LE950B

  • Product Description
  • Technical information
  • General
    • Type
    • Network camera
    • Technology
    • LAN + WLAN
    • Design
    • Indoor
    • Accessory
    • Incl. power supply
    • Temperature range
    • 0 ... +60
  • Display
    • Resolution
    • 1600 x 1200
  • Specials
    • Specification
    • Without night vision LED
  • Implementation
    • Viewing angle
    • 68 °
    • Light sensitivity
    • 0.5 lux
    • Sensor Size
    • ¼” / 6,5 mm
    • power supply
    • 12 V DC
    • Sensor Typ
    • CMOS
    • Focal length
    • 4 mm
  • Power supply
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains plug
    • C - Euro plug CEE 7/16
    • Low-voltage input
    • 12 V DC
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • Plug housing

Compact, discreet video surveillance with megapixel resolution: as with all cameras in the LUPUSNET HD series, the LUPUSNET HD - LE950 boasts excellent features at an excellent price, and is extremely easy to install. The camera impresses not only with its extremely slimline design, but also the 2 megapixel image recorder for razor-sharp images. Two-way audio transmission creates an additional monitoring and communication route from and to the camera. Furthermore, powerful H.264 compression, connectivity via WIFI or Ethernet, 3GPP Live Streaming and many more ensure excellent transmission performance in any network.

Hardware
CPU ARM, 9, 32-bit RISC
RAM 256 MB
Flash 16 MB
Image sensor 1/4" (6.5 mm) CMOS
Sensitivity 0.5 lux @ F2.0
Interchangeable lens No
Supports DC iris No, 4 mm fixed (68°)
Audio input Internal microphone
Audio output 3.5 mm jack
Power consumption DC 12 V 200 mA, WIFI: DC 12 V 250 mA
Operating temperature 0°C ~ 60°C
Dimensions 59 mm x 93.7 mm x 45.5 mm
Weight 180 g

Network
Network protocols: HTTP, TCP/IP, UDP, SMTP, FTP, RTSP, PPPoE, DHCP, DDNS, NTP, UPnP, 3GPP
Ethernet 10/100 Base-T
Wireless 802.11b/g
Security WEP, WPA-PSK, WPA2-PSK

System
Video resolution 1600 x 1200 @ 15 FPS, 1280 x 1024 @ 15 FPS, 1280 x 720 @ 25 FPS, 640 x 480 @ 25 FPS, 320 x 240, 160 x 120
Video adjustment Brightness, Contrast, Sharpness, BLC, Night Mode
Triple Streaming Yes
Screenshots Yes
Full screen Yes
Privacy mask Yes, in 3 different areas
Compression format H.264/M-JPEG/MPEG4 (3GPP only)
Video bit rates adaptation CBR, VBR
Motion detection Yes, in 3 different areas
Triggering action Mail, FTP, relay output
Pre/post-alarm Yes, configurable
Security Password secured
Firmware upgrade HTTP mode, can be upgraded via remote control
Multiple user access Yes, up to 10 users can have simultaneous access
Audio Yes, 2-way
Recording trigger Motion detection, check IP, network failure (only with LAN cable), schedule
SD card slot Yes, MicroSD
Storage on SD card Time-controlled, motion-controlled, sensor alarm
Video size Max. 15 seconds per file with approx. 3 MB

System requirements
Operating system Windows 2000, XP, 2003, Windows 7, Microsoft IE 6.0 or later
Recommended hardware Intel Dual Core 1.66G, RAM: 1024 MB, graphics card: 128 MB
Minimum hardware Intel-C 2.8G, RAM: 512 MB, graphics card: 64 MB
Included with delivery
LUPUSNET HD network camera model LE950 Software LUPUSNET HD Lite
Bracket included Quick User Manual for camera, User Manual for software and camera on CD



Manufacturer : LUPUS
Factory number : 10951
Package weight : 0.825 kg
RoHS : conform
Technical information
  • General
    • Type
    • Network camera
    • Technology
    • LAN + WLAN
    • Design
    • Indoor
    • Accessory
    • Incl. power supply
    • Temperature range
    • 0 ... +60
  • Display
    • Resolution
    • 1600 x 1200
  • Specials
    • Specification
    • Without night vision LED
  • Implementation
    • Viewing angle
    • 68 °
    • Light sensitivity
    • 0.5 lux
    • Sensor Size
    • ¼” / 6,5 mm
    • power supply
    • 12 V DC
    • Sensor Typ
    • CMOS
    • Focal length
    • 4 mm
  • Power supply
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains plug
    • C - Euro plug CEE 7/16
    • Low-voltage input
    • 12 V DC
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • Plug housing
Datasheet/manual