reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IKV V-120HD WS :: 2-MP WIFI ONVIF camera V-120HD, white

Item-No.: IKV V-120HD WS
€109,50
Category of goods: 0


IKV V-120HD WS

  • Product Description
  • Technical information
  • General
    • Type
    • Network camera
    • Technology
    • LAN + WLAN
    • Design
    • Indoor
    • Accessory
    • Incl. power supply
    • Temperature range
    • -0 ... +50
    • Assembly
    • Pan/tilt
  • Display
    • Resolution
    • 1920 x 1080
  • Specials
    • Specification
    • Night vision LED
  • Implementation
    • Viewing angle
    • 70 °
    • Microphone
    • Yes
    • Sensor Typ
    • CMOS
    • Focal length
    • 2.8 mm
  • Power supply
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains plug
    • C - Euro plug CEE 7/16
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • Plug housing

  • Full-HD resolution, 1080p

  • Can be rotated and panned from your PC or smartphone

  • Easy to install thanks to P2P

  • Housing colour: white

  • Night vision

  • Audio transmission


Rotating and panning full-HD IP camera with audio transmission from INKOVIDEO. It is one of the few models on the market that has a full-HD of resolution 2 MP.

This IP/WIFI camera is ideally suited for monitoring your business,
offices or warehouse. It is very easy to install and you can access the camera from anywhere in the world using your computer or smartphone.
At the same time, you can also control the camera remotely (rotating and panning). Videos and snapshots can be stored directly on your hard drive.

Audio monitoring is also possible with its built-in microphone and the 2-way audio system.
You can hear everything that happens around the camera and can transmit the audio signal via the microphone on your computer to the camera. The speaker is built in.
Thanks to the integrated microSD card slot, videos or photos can be stored on the microSD card.
The IR LEDs ensure good night vision. Thanks to the flexible wall mount, the camera can be easily mounted in the desired position.
The camera can be rotated and panned so that you can easily see almost any spot or area in a room.
The camera is connected directly to your DSL router, either via a LAN cable or via WIFI (wireless network, no cable required).
You have the option to save videos directly on the hard drive. Alternatively, you can also save screenshots.
Movements in the image can also be detected and emails with photos sent directly to you.
Smooth data transmission at 25 fps is ensured if a good Internet connection is available.

Technical data:

1/4" colour CMOS sensor
Lens: 2.8 mm
Viewing angle: 70°
Min. light sensitivity: 0 lux
2 megapixel, recording in 1920x1080 pixels
Resolution: 1920x1080 (1080p), 1280x720 (720p), 640x480 (VGA)
IR night vision (range: 10 m)
Rotates 350 degrees, pans 130 degrees
Optimised MJPEG video compression for data transmission
MicroSD card slot
Integrated Web server
WIFI-compliant with standards IEEE 802.11b/g/n
Supports dynamic IP address (DDNS), UPnP LAN and Internet (ADSL, cable modem)
Motion detection triggers the alarm
Supports snapshots
Supports multiple network protocols: IP TCP UDP HTTP HTTPS SMTP FTP DHCP DDNS
UPnP, RTSP, WPS
Supports WEP/WPA/WPA2 encryption
Supports ONVIF
Supports sending emails
Supports audio transmission
Operating temperature: 0°C - 55°C
System requirements: CPU: 2.0 GHz or higher (3.0 GHz recommended)
RAM: 256 MB or higher (1 GB recommended)
Supported operating systems: Windows 2000/XP/Vista/Windows 7/8, Mac OS
Supported browsers: IE, Firefox, Safari

Included:
IP camera, WLAN antenna
Wall bracket, mounting material
Network cable: approx. 2 m
deutsche Installationsanleitung
CD with software
Power supply unit



Manufacturer : INKOVIDEO
Factory number : V-120HD WEISS
Package weight : 0.667 kg
RoHS : conform
Technical information
  • General
    • Type
    • Network camera
    • Technology
    • LAN + WLAN
    • Design
    • Indoor
    • Accessory
    • Incl. power supply
    • Temperature range
    • -0 ... +50
    • Assembly
    • Pan/tilt
  • Display
    • Resolution
    • 1920 x 1080
  • Specials
    • Specification
    • Night vision LED
  • Implementation
    • Viewing angle
    • 70 °
    • Microphone
    • Yes
    • Sensor Typ
    • CMOS
    • Focal length
    • 2.8 mm
  • Power supply
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains plug
    • C - Euro plug CEE 7/16
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • Plug housing
Datasheet/manual