reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IKV V-115HD WS :: 3-MP WIFI indoor camera V-115HD

Item-No.: IKV V-115HD WS
€157,40
Category of goods: 0


IKV V-115HD WS

  • Product Description
  • Technical information
  • General
    • Type
    • Network camera
    • Technology
    • LAN + WLAN
    • Design
    • Indoor
    • Accessory
    • Incl. power supply
    • Temperature range
    • -0 ... +50
  • Display
    • Resolution
    • 2048 x 1536
  • Specials
    • Specification
    • Night vision LED
  • Measures
    • Format
    • H.264
  • Power supply
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains plug
    • C - Euro plug CEE 7/16
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • Plug housing
  • Implementation
    • Sensor Typ
    • CMOS
    • Focal length
    • 4 mm

  • Wireless, encrypted WIFI transmission

  • Integrated WIFI aerial

  • Integrated motion detector

  • 3-MP, Full-HD resolution of up to 2048 x 1536 pixels

  • Very compact housing

  • Internet and smartphone access

  • Good night vision

  • Integrated microSD card slot (up to 64 GB)

  • Supports ONVIF

  • Audio


The V-115HD model is part of the Full-HD series from INKOVIDEO. It delivers images and videos in Blu-ray quality and a sensational resolution of up to 3 megapixels.

The compact design and its versatile range of functions make this camera ideal for monitoring your premises.

Thanks to the integrated WIFI functionality, the camera can transfer data wirelessly and in encrypted form,
so there's no need to install a network cable to connect to your router/switch. Alternatively, you can operate the camera via PoE.

The camera can be accessed remotely via the Internet (PC or smartphone).

The integrated motion detector enables the camera to detect people moving and
store the video recordings or photos on a PC, FTP, NAS or microSD. Alternatively, photos
can also be sent by email.

The camera can easily be wall or ceiling-mounted.

Technical data
Image sensor: 1/3" sensor
Lens: 4 mm
Viewing angle: 70° at 2048 x 1536 pixels, 79° at 1920 x 1080 pixels
3D DNR
Digital WDR
Maximum resolution: 2048 x 1536 pixels
Video compression format: H.264, MJPEG
Audio compression format: G.711/G.726/MP2L2
Motion detector with an angle of approximately 80°
RJ-45 connection, PoE-enabled
DC socket
WIFI: IEEE 802.11b/g/n
WIFI encryption: WEP, WPA, WPA2
Night vision: up to 10 m
Transmission protocol: ONVIF
Network protocols: TCP/IP, HTTP, UPNP, DHCP, DNS,
DDNS, RTP, RTSP, PPPoE, FTP, SMTP, NTP
Supports iPhones, iPads, Android smartphones etc.
1 x alarm input, 1 x alarm output
Operating voltage: DC 12 V
Operating temperature: 0°C - 60°C
Dimensions: (66 x 91.5 x 131.3) mm
Weight: 400 g



Manufacturer : INKOVIDEO
Factory number : V-115HD
Package weight : 0.496 kg
RoHS : conform
Technical information
  • General
    • Type
    • Network camera
    • Technology
    • LAN + WLAN
    • Design
    • Indoor
    • Accessory
    • Incl. power supply
    • Temperature range
    • -0 ... +50
  • Display
    • Resolution
    • 2048 x 1536
  • Specials
    • Specification
    • Night vision LED
  • Measures
    • Format
    • H.264
  • Power supply
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains plug
    • C - Euro plug CEE 7/16
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • Plug housing
  • Implementation
    • Sensor Typ
    • CMOS
    • Focal length
    • 4 mm
Datasheet/manual