reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FOSCAM R2 :: IP/WLAN Kamera, 1920x1080, dreh- schwenkbar

Item-No.: FOSCAM R2
€156,30
Category of goods: 0


FOSCAM R2

  • Product Description
  • Technical information
  • General
    • Type
    • Network camera
    • Technology
    • LAN + WLAN
    • Design
    • Indoor
    • Accessory
    • Incl. power supply
    • Temperature range
    • -10 ... + 50
    • Assembly
    • Pan/tilt
  • Display
    • Resolution
    • 1920 x 1080
  • Specials
    • Specification
    • Night vision LED
  • Measures
    • Format
    • H.264
    • Width
    • 70 mm
    • Height
    • 120 mm
    • Depth
    • 70 mm
  • Implementation
    • Viewing angle
    • 95 °
    • Microphone
    • Yes
    • Sensor Typ
    • CMOS
    • Focal length
    • 2.8 mm
  • Power supply
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains plug
    • C - Euro plug CEE 7/16
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • Plug housing
Keep an eye on what matters most at anytime from anywhere
Either on your computers or mobile devices, 1080P full HD video streaming presents real colors of objects, enabling you to view your house more clearly anywhere, anytime.
Enjoy superior two-way audio quality in anywhere
Built-in high-end mic and chip effectively reduce background noise and create a superior two-way audio continuity-you can hear and be heard clearly with our camera even the background has much noise.
2X Magic Zoom and 6X Digital Zoom reveals stunning details
The cutting-edge technique---Magic Zoom is able to amplify any details of video streaming similar to optical zoom, but with a fixed-focus lens. Hence with 2X Magic Zoom and 6X digital zoom, you can identify different faces and check any details of your home .

Sharper and more smooth video
the latest chipset from Ambarella is adopted, which grants high efficient compressing technology and excellent FHD video processing capability. In the case of low bit rate it has better video experience than other chipsets


sensor type 1/3'' CMOS
display resolution 1920 x 1080 (2.0 Megapixels)
frame rate30fps
IR CUTv
minimum lllumination0 Lux (With IR Illuminator)
lens type f:2.8mm,F:2.6
diagonal angle of view110°
horizontal view angle95°(Pan/Tilt angle:H=300°,V=100°)
night vision8m
ethernetv
wpsv
wireless IEEE802.11b/g/n
wireless security WEP, WPA, WPA2
p2pv
external I/ON/A
802.3af PoEN/A
external card slotmicro SD card
video format H.264
multi stream dual stream
motion detectionv
scheduled recordingv
built in ddns serverv
browser supportedIE8 and above;version;Firefox;Chrome;Safari
os supported Microsoft Windows XP, 7, 8;Mac OS;iOS?Android
infrared modeAutomatic or manual
day nightv
firewall Supports IP Filtering
2 way audiov
built in microphonev
external microphone inputN/A
built in speakerv
external speaker outputN/A
dimensions(mm) 70*70*120
power adapter5V/2.0A
power consumption<4.8W
operate temper -10°C ~ 50° (14°F ~ 122°F)
operating humidity20% ~ 85% non-condensing



Manufacturer : FOSCAM
Factory number : R2
Package weight : 0.715 kg
RoHS : conform
Technical information
  • General
    • Type
    • Network camera
    • Technology
    • LAN + WLAN
    • Design
    • Indoor
    • Accessory
    • Incl. power supply
    • Temperature range
    • -10 ... + 50
    • Assembly
    • Pan/tilt
  • Display
    • Resolution
    • 1920 x 1080
  • Specials
    • Specification
    • Night vision LED
  • Measures
    • Format
    • H.264
    • Width
    • 70 mm
    • Height
    • 120 mm
    • Depth
    • 70 mm
  • Implementation
    • Viewing angle
    • 95 °
    • Microphone
    • Yes
    • Sensor Typ
    • CMOS
    • Focal length
    • 2.8 mm
  • Power supply
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains plug
    • C - Euro plug CEE 7/16
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • Plug housing
Datasheet/manual