reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FOSCAM FI9831P B :: IP/WLAN camera, 1260 x 960, rotate/swivel


FOSCAM FI9831P B

  • Product Description
  • Technical information
  • General
    • Type
    • Network camera
    • Technology
    • LAN + WLAN
    • Design
    • Indoor
    • Accessory
    • Incl. power supply
    • Temperature range
    • -20 ... + 60
    • Assembly
    • Pan/tilt
  • Display
    • Resolution
    • 1280 x 960
  • Specials
    • Specification
    • Night vision LED
  • Measures
    • Format
    • H.264/MJPEG
    • Width
    • 114 mm
    • Height
    • 129 mm
    • Depth
    • 117 mm
  • Implementation
    • Viewing angle
    • 80 °
    • Lens
    • F2.4
    • Microphone
    • Yes
    • power supply
    • 5 V DC
    • Focal length
    • 2.8 mm
  • Power supply
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains plug
    • C - Euro plug CEE 7/16
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • Plug housing

This IP/WLAN camera is ideal for monitoring your business, office or warehouse. It is very easy to install and you can access the camera from anywhere in the world using your computer or smartphone.
At the same time, you can also control the camera remotely (rotating and panning). Videos and snapshots can be stored directly on your computer's hard drive.

• Casing colour: black

Audio monitoring is also possible with its built-in microphone and the 2-way audio system.
You can hear everything that happens around the camera and can transmit the audio signal from the microphone to your computer to the camera. Speaker is built in.
Thanks to the integrated MicroSD card slot, videos or photos can be stored on the card.
The existing IR LEDs ensure good night vision. Thanks to the flexible wall mount, the camera can be easily mounted in the desired position.
The camera can be rotated and panned so that you can easily see almost any spot or area in a room.
The camera is connected directly to your DSL router, either via a LAN cable or via WIFI (wireless network, no cable required).
You have the option to save videos directly on the hard drive. Alternatively, you can also save screenshots.
Movements in the image can also be detected and the emails with photos sent directly to you.
Smooth data transmission at 25 fps is guaranteed if the Internet connection is good enough.

Features overview:
- Sensational HD resolution (1280 x 960 pixels)
- P2P, WPS
- New model, improved features
- Easy to install
- 2-way audio transmission
- MicroSD card socket
- Remote access via browser and smartphones
- Good night vision
- LAN/WLAN connection
- Motion detection, alarm

Technical data:
Powerful high-speed video protocol processor
Lens: 2.8 mm
Viewing angle: 80°
WPS
Min. light sensitivity: 0.5 lux
High-resolution colour CMOS sensor
1.3 megapixels
Resolution: 1280x960 (720p), 640x480 (VGA), 320x240 (QVGA)
IR night vision (range: 8 m)
Rotates 300 degrees, pans 120 degrees
Optimised MJPEG video compression for data transmission
MicroSD card slot
Integrated Web server
WIFI-compliant with standards IEEE 802.11b/g/n
Supports dynamic IP address (DDNS), UPnP LAN and Internet (ADSL, cable modem)
Motion detection
triggers alarm
Supports snapshots
Supports multiple network protocols: HTTP/TCP/IP/UDP/STMP/DDNS/SNTP/DHCP/FTP
Supports WEP/WPA/WPA2 encryption
Supports daylight saving time
Supports MSN
Supports sending emails
Supports audio transmission
Operating temperature: 0°C - 55°C
System requirements: CPU: 2.0 GHz or higher (3.0 GHz or higher recommended)
RAM: 256MB or higher (recommended 1GB)
Supported operating systems: Windows 2000/XP/Vista/Windows 7/ Mac OS,
Supported browsers: IE, Firefox, Safari, Google Chrome etc.

Included with delivery:

IP camera, WLAN antenna
Wall bracket, mounting material
Network cable: approx. 2 m
User manual
CD with software
Power supply unit



Manufacturer : FOSCAM
Factory number : FI9831P B
Package weight : 0.701 kg
RoHS : conform
Technical information
  • General
    • Type
    • Network camera
    • Technology
    • LAN + WLAN
    • Design
    • Indoor
    • Accessory
    • Incl. power supply
    • Temperature range
    • -20 ... + 60
    • Assembly
    • Pan/tilt
  • Display
    • Resolution
    • 1280 x 960
  • Specials
    • Specification
    • Night vision LED
  • Measures
    • Format
    • H.264/MJPEG
    • Width
    • 114 mm
    • Height
    • 129 mm
    • Depth
    • 117 mm
  • Implementation
    • Viewing angle
    • 80 °
    • Lens
    • F2.4
    • Microphone
    • Yes
    • power supply
    • 5 V DC
    • Focal length
    • 2.8 mm
  • Power supply
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains plug
    • C - Euro plug CEE 7/16
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • Plug housing