reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FOSCAM C1 :: IP/WLAN camera, 1280 x 720, inside


FOSCAM C1

  • Product Description
  • Technical information
  • General
    • Type
    • Network camera
    • Technology
    • WLAN
    • Design
    • Indoor
    • Accessory
    • Incl. power supply
    • Temperature range
    • -10 ... +55
  • Display
    • Resolution
    • 1280 x 720
  • Specials
    • Specification
    • Night vision LED
  • Measures
    • Width
    • 70 mm
    • Height
    • 70 mm
    • Depth
    • 120 mm
  • Implementation
    • Viewing angle
    • 100 °
    • Microphone
    • Yes
    • Sensor Size
    • ¼” / 6.4 mm
    • Sensor Typ
    • CMOS
    • Focal length
    • 2.8 mm
  • Power supply
    • Low-voltage connection
    • Micro USB Typ B
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains plug
    • C - Euro plug CEE 7/16
    • Low-voltage input
    • 5 V DC
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • Plug housing

The brand-new model C1 from Foscam impresses with its elegant and compact design and combines all of the features, which allow perfect monitoring of your object.
The flexible mounting bracket can be adjusted almost anywhere.
Thanks to the built-in motion detector, which responds only to people, false alarms are avoided.
For a horizontal viewing angle of more than 100° you have the possibility to capture premises almost completely.
P2P-function ensures the fast connection of the camera with your smartphone in a few steps.
Worldwide access to the camera on your smartphone or PC is not a problem.

  • HD resolution

  • IR Cut

  • Viewing angle over 100°

  • P2P function and QR code

  • Free DynDNS address

  • Integrated motion detector

  • EZLink function for easy installation in 3 steps

  • Integrated WLAN antenna

  • Night Vision

  • Supports Micro SD card up to 32GB

  • Supports 2-way audio transfer


Technical data:
Image sensor: 1/4" CMOS
Lens: 2.8 mm
Viewing angle: >100°
Min. light sensitivity: 0lux (IR on)
Resolution: 1280 x 720 pixels
IR night vision (range: 8 m)
Integrated Web server
WIFI-compliant with standards IEEE 802.11b/g/n
Motion detection triggers the alarm
Supports snapshots
Supports multiple network protocols: HTTP/TCP/IP/UDP/STMP/DDNS/SNTP/DHCP/FTP
Supports WEP/WPA/WPA2 encryption
Supports sending emails
Supports audio transmission
Operating temperature: -10°C to 55°C
Dimensions: 70 x 70 x 120 mm
- Weight: 170 g
- Supported operating systems: Windows, MAC, Android, iOS
- Supported browsers: IE8 or higher, Firefox, Safari, Google Chrome etc.

Included with delivery:

- Surveillance camera
- Power supply unit
- Installation Instructions (English only)



Manufacturer : FOSCAM
Factory number : C1
Package weight : 0.418 kg
RoHS : conform
Technical information
  • General
    • Type
    • Network camera
    • Technology
    • WLAN
    • Design
    • Indoor
    • Accessory
    • Incl. power supply
    • Temperature range
    • -10 ... +55
  • Display
    • Resolution
    • 1280 x 720
  • Specials
    • Specification
    • Night vision LED
  • Measures
    • Width
    • 70 mm
    • Height
    • 70 mm
    • Depth
    • 120 mm
  • Implementation
    • Viewing angle
    • 100 °
    • Microphone
    • Yes
    • Sensor Size
    • ¼” / 6.4 mm
    • Sensor Typ
    • CMOS
    • Focal length
    • 2.8 mm
  • Power supply
    • Low-voltage connection
    • Micro USB Typ B
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains plug
    • C - Euro plug CEE 7/16
    • Low-voltage input
    • 5 V DC
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • Plug housing