reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EDI IC7001W :: Edimax® WIFI IP camera, pan-tilt

Item-No.: EDI IC7001W
€70,70
Category of goods: 0

EDI IC7001W

  • Product Description
  • Technical information
  • General
    • Type
    • Network camera
    • Technology
    • LAN + WLAN
    • Design
    • Indoor
    • Accessory
    • Incl. power supply
    • Temperature range
    • +0 ... +40
    • Assembly
    • Pan/tilt
  • Display
    • Resolution
    • 640 x 480
  • Specials
    • Specification
    • Night vision LED
  • Measures
    • Format
    • AVI/M-JPEG
    • Width
    • 90 mm
    • Height
    • 116 mm
    • Depth
    • 112 mm
  • Implementation
    • Lens
    • F2.0
    • Microphone
    • Yes
    • Sensor Size
    • ¼” / 6.4 mm
    • power supply
    • 12 V DC
    • Sensor Typ
    • CMOS
    • Focal length
    • 3.6 mm
  • Power supply
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains plug
    • C - Euro plug CEE 7/16
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • Plug housing

WIFI day and night pan and tilt network camera

  • Plug-n-View for around-the-clock remote surveillance

  • Free EdiView app for iPhone®, iPad® or Android® or with EdiView software for computers

  • Night vision with infrared LEDs, mechanical ICR function and automatic light sensor

  • Motorised pan and tilt for larger viewing angle

  • Motion detection in multiple areas to trigger snapshots or to record

  • Sends to email and FTP

  • WIFI and Ethernet connection for flexible positioning

  • Simple setup and WPS support


The Edimax IC-7001W "Pan and Tilt" is a versatile surveillance solution, which is ideal for use in houses, shops or factories day and night. Thanks to the Edimax Plug-n-View technology, there is no need for a complicated setup process. You simply connect the camera with the cloud and can execute and control the surveillance function locally via a smartphone, tablet or laptop. Owing to its pan and tilt function, it can monitor a large area. Motion-triggered snapshots and recordings capture every small event and can then be sent different ways, including by email. The IC-7001W has two network interfaces (Fast Ethernet and WIFI), making it ideal for all home surveillance applications.

Plug-n-View for easy, around-the-clock remote surveillance

The Edimax Plug-n-View technology makes it easy for you to keep an eye on your home, family, pets and property — precisely on all the things you want to protect, and from wherever you are. You can use the Plug-n-View technology to connect your Edimax camera with the cloud in a handful of steps and then access it anywhere via your smartphone, tablet or computer.

Night vision

The integrated IR (infrared) LEDs and light sensors ensure this Edimax network camera is perfect at capturing sharper and clearer videos in low light. It automatically changes to night vision mode in the dark and switches on the infrared LEDs to illuminate the area being monitored. This will ensure that you receive videos of critical moments both day and night.

Motorised pan and tilt

With a pan capability of ±355 degrees and a tilt capability of ±120 degrees, this Edimax network camera provides a wider viewing angle than an average network camera. You can pan and tilt the camera remotely via a web browser and a smartphone app.

Motion-triggered snapshots or recordings are sent by email

The high-performance, multi-area motion detection system integrated in this network camera ensures that you have evidence of criminal activities. You can predefine several sections for motion detection in the monitored area; and when motion is detected in the specified areas, the network camera instantly generates snapshots or videos of the event.



Manufacturer : EDIMAX
Factory number : IC7001W
Package weight : 0.827 kg
RoHS : conform
Technical information
  • General
    • Type
    • Network camera
    • Technology
    • LAN + WLAN
    • Design
    • Indoor
    • Accessory
    • Incl. power supply
    • Temperature range
    • +0 ... +40
    • Assembly
    • Pan/tilt
  • Display
    • Resolution
    • 640 x 480
  • Specials
    • Specification
    • Night vision LED
  • Measures
    • Format
    • AVI/M-JPEG
    • Width
    • 90 mm
    • Height
    • 116 mm
    • Depth
    • 112 mm
  • Implementation
    • Lens
    • F2.0
    • Microphone
    • Yes
    • Sensor Size
    • ¼” / 6.4 mm
    • power supply
    • 12 V DC
    • Sensor Typ
    • CMOS
    • Focal length
    • 3.6 mm
  • Power supply
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains plug
    • C - Euro plug CEE 7/16
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • Plug housing
Datasheet/manual