reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EDI IC3116W :: Edimax® WIFI IP camera 720p

Item-No.: EDI IC3116W
€51,90
Category of goods: 0


EDI IC3116W

  • Product Description
  • Technical information
  • General
    • Type
    • Network camera
    • Technology
    • LAN + WLAN
    • Design
    • Indoor
    • Accessory
    • Incl. power supply
    • Temperature range
    • +0 ... +60
  • Display
    • Resolution
    • 1280 x 720
  • Specials
    • Specification
    • Night vision LED
  • Measures
    • Format
    • H.264/MJPEG
    • Width
    • 65 mm
    • Height
    • 109 mm
    • Depth
    • 25 mm
  • Implementation
    • Viewing angle
    • 69 °
    • power supply
    • 12 V DC
    • Sensor Typ
    • CMOS
  • Power supply
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains plug
    • C - Euro plug CEE 7/16
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • Plug housing

The WIFI-enabled network camera Edimax IC-3116W with 720p is a versatile solution for surveillance and is ideally suited for use in houses, shops and factories day and night. The Edimax Plug-n-View technology eliminates the need for a complicated setup process. You simply connect the camera with the cloud and can execute and control the surveillance function locally via a smartphone, tablet or laptop. Motion-triggered snapshots and recordings capture every small event and can then be sent in different ways, including by email. The IC-3116W model features a WIFI interface, which ensures simple installation of all surveillance applications in houses, shops and factories.

Plug-n-View for easy, around-the-clock remote surveillance
The Edimax Plug-n-View technology ensures it is easy for you to monitor courtyards, garages, shops, factories or other areas from anywhere. You can use the Plug-n-View technology to connect your camera with the cloud in a handful of steps and access it anywhere via a smartphone, tablet or computer.

Night vision Using an integrated light sensor, image sensor and infrared LEDs means the IC-3116W meets every requirement in terms of security and indoor surveillance, and even in poorly lit environments. The automatic ICR function (IR Cut Filter Removal) filters out infrared light during the day and lets it through at night. This filtering ensures optimum colour quality of the videos compared to other IP cameras



Manufacturer : EDIMAX
Factory number : 3116W
Package weight : 0.643 kg
RoHS : conform
Technical information
  • General
    • Type
    • Network camera
    • Technology
    • LAN + WLAN
    • Design
    • Indoor
    • Accessory
    • Incl. power supply
    • Temperature range
    • +0 ... +60
  • Display
    • Resolution
    • 1280 x 720
  • Specials
    • Specification
    • Night vision LED
  • Measures
    • Format
    • H.264/MJPEG
    • Width
    • 65 mm
    • Height
    • 109 mm
    • Depth
    • 25 mm
  • Implementation
    • Viewing angle
    • 69 °
    • power supply
    • 12 V DC
    • Sensor Typ
    • CMOS
  • Power supply
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains plug
    • C - Euro plug CEE 7/16
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • Plug housing
Datasheet/manual