reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EDI IC3115W :: Edimax® LAN/WIFI IP camera 1.3 MP

Item-No.: EDI IC3115W
€35,70
Category of goods: 0


EDI IC3115W

  • Product Description
  • Technical information
  • General
    • Type
    • Network camera
    • Technology
    • LAN + WLAN
    • Design
    • Indoor
    • Accessory
    • Incl. power supply
    • Temperature range
    • +0 ... +40
    • Assembly
    • -
  • Display
    • Resolution
    • 1280 x 960
  • Specials
    • Specification
    • Without night vision LED
  • Measures
    • Format
    • MJPEG/MPEG4
  • Implementation
    • Lens
    • F2.8
    • Sensor Size
    • ¼” / 6.4 mm
    • power supply
    • 12 V DC
    • Sensor Typ
    • CMOS
    • Focal length
    • 5 mm
  • Power supply
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains plug
    • C - Euro plug CEE 7/16
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • Plug housing

1.3 Mpx wireless network camera

Edimax Plug-n-View
Wide-angle, high-quality videos
Motion-triggered snapshots and recordings
Free management software for PC, iPhone and Android phones


  • Three-step user access (administrator/user/guest)

  • Multi-area motion detection

  • Sends snapshots of detected motion to email and FTP

  • Recording starts with detected motion

  • SXVGA (1280 x 960) resolution at 30 image(s)

  • WPS support for simple connection

  • Viewer software can access 16 network cameras simultaneously

  • Manual and cyclical recording

  • Up to 16 log-in accounts


  • Free EdiView viewer app for iPhone and Android phones



Manufacturer : EDIMAX
Factory number : IC-3115W
Package weight : 0.542 kg
RoHS : conform
Technical information
  • General
    • Type
    • Network camera
    • Technology
    • LAN + WLAN
    • Design
    • Indoor
    • Accessory
    • Incl. power supply
    • Temperature range
    • +0 ... +40
    • Assembly
    • -
  • Display
    • Resolution
    • 1280 x 960
  • Specials
    • Specification
    • Without night vision LED
  • Measures
    • Format
    • MJPEG/MPEG4
  • Implementation
    • Lens
    • F2.8
    • Sensor Size
    • ¼” / 6.4 mm
    • power supply
    • 12 V DC
    • Sensor Typ
    • CMOS
    • Focal length
    • 5 mm
  • Power supply
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains plug
    • C - Euro plug CEE 7/16
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • Plug housing