reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DIGITUS DN-16046 :: DIGITUS® Plug&View OptiView Pro, 1 megapixel

Item-No.: DIGITUS DN-16046
€83,20
Category of goods: 0

DIGITUS DN-16046

  • Product Description
  • Technical information
  • General
    • Type
    • Network camera
    • Technology
    • LAN + WLAN
    • Design
    • Indoor
    • Accessory
    • Incl. power supply
    • Temperature range
    • 0 ... +40
  • Display
    • Resolution
    • 1280 x 720
  • Specials
    • Specification
    • Night vision LED
  • Implementation
    • Lens
    • F1.2
    • power supply
    • 5 V DC
    • Sensor Typ
    • CMOS
    • Focal length
    • 2.8 mm
  • Power supply
    • Low-voltage connection
    • DC mounted socket, round, 2 pin
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains plug
    • C - Euro plug CEE 7/16
    • Low-voltage input
    • 5 V DC / 2 A
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • Plug housing

WIFI Plug&View IP camera with easy installation and 1-megapixel resolution

DIGITUS Plug&View OptiView Pro, 1 megapixel H.264 IP 11N day&night cube camera, max. 1280 x 720, 25 fps, 5 V

IP camera with high resolution and functional design. The DIGITUS® Plug&View OptiView Pro is the big brother of the OptiView (DN-16028) and features 1-megapixel video resolution. The slim design of the OptiView Pro allows it to be used in almost any location - e.g. on cabinets or bookshelves. Installation is just as quick and can be completed in only three simple steps: simply scan the QR code with your smartphone or tablet and add the camera to your user account at login.mydigitus.net. Images from your OptiView Pro can then be accessed via the DIGITUS® Plug&View app or directly via a browser. Using the DIGITUS® Plug&View is easy.


Included with delivery
•IP camera
•Patch cable
•Mounting kit
•Product support CD-ROM
•Power adapter

• 1-megapixel video resolution (HD720 1280 x 720)
• WIFI in accordance with the latest 11n standard for smooth transmission
• Low-latency, low network load video streaming with H.264 compression format
• High-performance, mobile monitoring with support for iOS and Android devices
• Suitable for all popular browsers
• Easy and fast installation with P2P support and QR code scanning
• IR LEDs and IR cut-off filter for day and night surveillance
• LAN speed: 10/100Base-TX Ethernet
• Supports up to 25 fps (frames per second)
• Supports MicroSD cards with up to 32 GB
• Powerful motion detection — automatic recording and back-up of (moving) images via email/FTP server
• Easy installation with the mounting kit provided
• Operating temperature: 0°C - 40°C
• Power source (±10%): DC 5 V/2 A
• Dimensions (mm): 40 (L) x 62.5 (W) x 97 (H)
• Supports the DIGITUS® Plug&View app for smartphones and tablets
• Operating system independent; suitable for use with operating systems including Windows, Mac OS, Linux and Sun
• Lens: F1.2 f2.8 mm
• Horizontal viewing angle: 85°
• Minimum Internet requirements: DSL 1000 (1024 kbit download/384 kbit upload)
• Minimum smartphone requirements: 3G network connection



Manufacturer : DIGITUS
Factory number : DN-16046
Package weight : 0.53 kg
RoHS : conform
Technical information
  • General
    • Type
    • Network camera
    • Technology
    • LAN + WLAN
    • Design
    • Indoor
    • Accessory
    • Incl. power supply
    • Temperature range
    • 0 ... +40
  • Display
    • Resolution
    • 1280 x 720
  • Specials
    • Specification
    • Night vision LED
  • Implementation
    • Lens
    • F1.2
    • power supply
    • 5 V DC
    • Sensor Typ
    • CMOS
    • Focal length
    • 2.8 mm
  • Power supply
    • Low-voltage connection
    • DC mounted socket, round, 2 pin
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains plug
    • C - Euro plug CEE 7/16
    • Low-voltage input
    • 5 V DC / 2 A
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • Plug housing
Datasheet/manual