reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DIGITUS DN-16029 :: DIGITUS Plug&View OptiPan, 2 megapixels


DIGITUS DN-16029

  • Product Description
  • Technical information
  • General
    • Type
    • Network camera
    • Technology
    • LAN + WLAN
    • Design
    • Indoor
    • Accessory
    • Incl. power supply
    • Temperature range
    • 0 ... +40
    • Assembly
    • Pan/tilt
  • Display
    • Resolution
    • 1920 x 1080
  • Specials
    • Specification
    • Night vision LED
  • Measures
    • Format
    • H.264
  • Implementation
    • Lens
    • F1.5
    • power supply
    • 5 V DC
    • Sensor Typ
    • CMOS
    • Focal length
    • 3.6 mm
  • Power supply
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains plug
    • C - Euro plug CEE 7/16
    • Low-voltage input
    • 5 V DC/ 2 A
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • Plug housing

Your Plug&View IP camera with WIFI and pan and tilt functions. Includes ceiling mounting materials

DIGITUS Plug&View OptiPAN, 2 MP H.264 IP 11N day & night pan and tilt - camera, 5 V

Feel comfortable in your own home or check up on your house whilst on holiday using the DIGITUS OptiPan® Plug&View. Look around your home whilst on the move using the pan and tilt functions. The elegant spherical IP camera can either be mounted on the ceiling or placed unobtrusively in the room. The required mounting materials are included. For example, the indoor camera can monitor the hallway, living room or nursery. With a video resolution of 2 megapixels, the Plug&View OptiPan produces excellent picture quality. It also supports 2-way listen-and-speak audio - ideal for the nursery or to order the dog off the couch whilst in the office. Camera installation is quick and easy, as per the whole Plug&View system. It can be performed, for example, via QR code scanning. View images directly using the free DIGITUS® Plug&View app. Save video footage in a Google Drive account to review the images at a later time.


Included with delivery
•IP camera
•Patch cable
•Product support CD-ROM
•Mounting kit
•Mains adapters



Manufacturer : DIGITUS
Factory number : DN-16029
Package weight : 0.85 kg
RoHS : conform
Technical information
  • General
    • Type
    • Network camera
    • Technology
    • LAN + WLAN
    • Design
    • Indoor
    • Accessory
    • Incl. power supply
    • Temperature range
    • 0 ... +40
    • Assembly
    • Pan/tilt
  • Display
    • Resolution
    • 1920 x 1080
  • Specials
    • Specification
    • Night vision LED
  • Measures
    • Format
    • H.264
  • Implementation
    • Lens
    • F1.5
    • power supply
    • 5 V DC
    • Sensor Typ
    • CMOS
    • Focal length
    • 3.6 mm
  • Power supply
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains plug
    • C - Euro plug CEE 7/16
    • Low-voltage input
    • 5 V DC/ 2 A
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • Plug housing
Datasheet/manual