reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


D-LINK DCS-960L :: DCS-960L HD 180 Panoramic Camera

Item-No.: D-LINK DCS-960L
€177,95
Category of goods: 0


D-LINK DCS-960L

  • Product Description
  • Technical information
  • General
    • Type
    • Network camera
    • Technology
    • WLAN
    • Design
    • Indoor
    • Accessory
    • Incl. power supply
    • Temperature range
    • +0 ... +40
  • Display
    • Resolution
    • 1280 x 720
  • Specials
    • Specification
    • Night vision LED
  • Measures
    • Width
    • 66 mm
    • Height
    • 137 mm
    • Depth
    • 24 mm
  • Implementation
    • Viewing angle
    • 180 °
    • Lens
    • F2.0
    • Microphone
    • Yes
Home security in high definition.

The DCS-960L HD 180° Panoramic Camera is the world's first 180-degree Wireless AC Wide Eye camera, offering a horizon-wide view that easily captures your entire room, wall-to-wall, in high-quality 720p - it's home security with an eye for detail.

Built-in microphone

Picks up on loud noises, like breaking glass, and automatically sends alert notifications.
2 Infrared LEDs

With IR-cut filter provide a bright, clear image even in complete darkness.

Motion sensor
Detects movement and automatically sends alert notifications.

HD Sensor features a 1/2.7”, 1-megapixel sensor to deliver images in sharp, rich detail.
Light Sensor Determines when IR LEDs are needed to see in the dark.



Manufacturer : D-LINK
Factory number : DCS-960L
Package weight : 0.653 kg
RoHS : conform
Technical information
  • General
    • Type
    • Network camera
    • Technology
    • WLAN
    • Design
    • Indoor
    • Accessory
    • Incl. power supply
    • Temperature range
    • +0 ... +40
  • Display
    • Resolution
    • 1280 x 720
  • Specials
    • Specification
    • Night vision LED
  • Measures
    • Width
    • 66 mm
    • Height
    • 137 mm
    • Depth
    • 24 mm
  • Implementation
    • Viewing angle
    • 180 °
    • Lens
    • F2.0
    • Microphone
    • Yes
Datasheet/manual