reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CLEVERDOG 1WBL :: Consumer Smart-Camera, P2P/WiFi - Blue

Item-No.: CLEVERDOG 1WBL
€44,95
Category of goods: 0


CLEVERDOG 1WBL

  • Product Description
  • Technical information
  • General
    • Type
    • Network camera
    • Technology
    • WLAN
    • Design
    • Indoor
  • Display
    • Resolution
    • 720 x 576
  • Specials
    • Specification
    • Night vision LED
  • Implementation
    • Microphone
    • Yes
  • Power supply
    • Low-voltage connection
    • Micro USB Typ B
    • Power unit, inclusive
    • No
720x576@15fps IP Camera
Real-Time-Video
Full-Duplex-Speech
Motion-Detection
Infrared-Night-Vision
WiFi-Connection
Apps for Android and iOS
including 360° Wall-Mount,



Manufacturer : CLEVERDOG
Factory number : DOG-1W_BLUE
Package weight : 0.204 kg
RoHS : conform
Technical information
  • General
    • Type
    • Network camera
    • Technology
    • WLAN
    • Design
    • Indoor
  • Display
    • Resolution
    • 720 x 576
  • Specials
    • Specification
    • Night vision LED
  • Implementation
    • Microphone
    • Yes
  • Power supply
    • Low-voltage connection
    • Micro USB Typ B
    • Power unit, inclusive
    • No
Datasheet/manual