reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


APM J803 MPC WS :: Apexis® WLAN IP camera IR, 1280 x 720P, PT

Item-No.: APM J803 MPC WS
€79,95
Category of goods: 0


APM J803 MPC WS

  • Product Description
  • Technical information
  • General
    • Type
    • Network camera
    • Technology
    • LAN + WLAN
    • Design
    • Indoor
    • Accessory
    • Incl. power supply
    • Assembly
    • Pan/tilt
  • Display
    • Resolution
    • 1280 x 720
  • Specials
    • Specification
    • Night vision LED
  • Measures
    • Format
    • H.264/MJPEG
  • Implementation
    • Viewing angle
    • 60 °
    • Lens
    • F2.0
    • Sensor Size
    • ¼” / 6.4 mm
    • Sensor Typ
    • CMOS
    • Focal length
    • 3.6 mm
  • Power supply
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains plug
    • C - Euro plug CEE 7/16
    • Low-voltage input
    • 5 V DC / 2 A
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • Plug housing

Internet - megapixel network camera with pan and tilt function 320/120°,

• Night vision thanks to 16 infrared LEDs
• Alarm functions with e-mail notification
• Recording control by way of motion detection as well
• Transmission of image and sound
• 1/4´´ colour CMOS sensor
• IR-Cut filter
• Resolution 1280x720
• Lens f:3.6, F2.0, viewing angle 60°
• 54 Mbit/s WLAN or 10/100 Mbit/s LAN port
• H.264, MJPEG video compression

Monitor your house, your flat or your office remotely. The camera does not miss anything thanks to its swivel and tilt function. Even in total darkness, the automatically activated IR LEDs enable visibility of up to 15 meters.

Apps for operating Apexis cameras via a smartphone are available in the Apple App Store(R) or on Google Play.

Dimensions in cm: 10.5 x 9.8 x 13
Power supply: 220 V, DC 5 V/2 A (power supply included)



Manufacturer : APEXIS
Factory number : H803-MPC-WS IRC
Package weight : 0.819 kg
RoHS : conform
Technical information
  • General
    • Type
    • Network camera
    • Technology
    • LAN + WLAN
    • Design
    • Indoor
    • Accessory
    • Incl. power supply
    • Assembly
    • Pan/tilt
  • Display
    • Resolution
    • 1280 x 720
  • Specials
    • Specification
    • Night vision LED
  • Measures
    • Format
    • H.264/MJPEG
  • Implementation
    • Viewing angle
    • 60 °
    • Lens
    • F2.0
    • Sensor Size
    • ¼” / 6.4 mm
    • Sensor Typ
    • CMOS
    • Focal length
    • 3.6 mm
  • Power supply
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains plug
    • C - Euro plug CEE 7/16
    • Low-voltage input
    • 5 V DC / 2 A
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • Plug housing