reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INTEL BOXSTK1AW3 :: Atom Z8300 — 2 GB — 32 GB — Win10 Home

Item-No.: INTEL BOXSTK1AW3
€159,00
€156,95




Intel® STK1AW32SC Z3735F 1.44GHz Windows 10 Home

  • Product Description
  • Technical information
  • General
    • Type
    • Micro-PC
    • Processor
    • Intel Atom™ x5-Z8300 Quad Core
    • CPU speed
    • 1.44 GHz
    • Memory
    • 2 GB DDR3L-1600
    • Graphics
    • Intel® HD Graphics
    • Housing
    • Stick-Design
    • Colour
    • Black
    • Power supply
    • External
    • Drive
    • Without
    • Keyboard
    • Without
    • Mouse
    • Without
  • Implementation
    • Memory
    • 32 GB
    • Operating system
    • Win10 Home
    • Card reader
    • microSD
  • Interfaces
    • Audio
    • onBoard
    • Wireless
    • 802.11 ac
    • Bluetooth
    • 4.0
    • USB
    • 1x USB 3.0, 1x USB 2.0
  • External I/O Ports
    • HDMI
    • 1x
  • Measures
    • Width
    • 38 mm
    • Depth
    • 113 mm
    • Height
    • 12 mm
  • Specials
    • Warranty
    • 1 year(s)
    • Service
    • Bring-in

The Intel® PC stick. Small yet surprisingly powerful.
You may be surprised by the Intel PC stick's small size, but you will be astounded by what is concealed within.

Get more from your TV
If you want to use computer programs in completely new locations, then the Intel® PC stick is precisely the right solution for you. It transforms any HDMI*-enabled TV or monitor into a fully-fledged PC to surf the Internet, show your holiday photos, check emails or perform other tasks for which you use your PC. You only need a wireless keyboard and mouse.

Transform your monitors. And your company.
Whether you need a digital signage solution, want to add intelligence to your conference room projector or set up a room full of thin clients, the Intel® stick delivers the right mix of performance, cost and size for these tasks and many more. The Intel PC stick is ready and waiting wherever you need a simple computer for your company!

The Intel® PC stick. Quality. Performance. Utility.
Unpack. Connect to the TV. And you have just transformed your TV device into a powerful computer with excellent speed and impressive data memory. The Intel PC stick requires little space and is very affordable.

Excellent performance in compact format.
Get the combination of performance, speed and memory that you need for business or private use.

Right out of the box.
Unpack. Connect to the TV. And that's it! It is so simple to transform any HDMI*-enabled TV or monitor into a computer.

It is not like a computer. It is a computer.
The same operating system, the same high quality of graphics and the same wireless functions as a fully-fledged computer. But with completely different dimensions.

No space on the desk? No problem!
If you have enough space for a stick of chewing gum, then you also have space for the high-performance, mobile and reliable Intel® PC stick.



Manufacturer : INTEL
Factory number : BOXSTK1AW32SC
Package weight : 0.392 kg
RoHS : conform
Technical information
  • General
    • Type
    • Micro-PC
    • Processor
    • Intel Atom™ x5-Z8300 Quad Core
    • CPU speed
    • 1.44 GHz
    • Memory
    • 2 GB DDR3L-1600
    • Graphics
    • Intel® HD Graphics
    • Housing
    • Stick-Design
    • Colour
    • Black
    • Power supply
    • External
    • Drive
    • Without
    • Keyboard
    • Without
    • Mouse
    • Without
  • Implementation
    • Memory
    • 32 GB
    • Operating system
    • Win10 Home
    • Card reader
    • microSD
  • Interfaces
    • Audio
    • onBoard
    • Wireless
    • 802.11 ac
    • Bluetooth
    • 4.0
    • USB
    • 1x USB 3.0, 1x USB 2.0
  • External I/O Ports
    • HDMI
    • 1x
  • Measures
    • Width
    • 38 mm
    • Depth
    • 113 mm
    • Height
    • 12 mm
  • Specials
    • Warranty
    • 1 year(s)
    • Service
    • Bring-in
Datasheet/manual
Last viewed items: