reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FM 40PIN 512MB :: Flash module 512MB vertical 40pin

Item-No.: FM 40PIN 512MB
€23,50
Category of goods: 0


FM 40PIN 512MB

  • Product Description
  • Technical information
  • General
    • Technology
    • Flash module
  • Implementation
    • Memory
    • 0.5 GB
  • Interfaces
    • Connection
    • IDE 40-pin

Flash module 512MB vertical 40pin

The Delock 512MB 40-pin IDE Flash memory module has dimensions of 5.7 x 2.2 x 0.6 cm which makes it very small and ideal for use in harsh operating conditions and for use in PCs, set-top boxes and other devices in the industry. The built-in electronic error correction (ECC) provides a secure data transfer. Power-saving mode and automatic shut-off increase the energy efficiency.

Technical data
• 512MB storage capacity
• Operating voltage 3.3 V or 5 V
• Operating temperature: -10°C to +70°C
• Endurance 2,000,000 program/erase cycles
• Auto Sleep & Power-down mode
• Integrated ECC function for high reliability of data transfer rate
• PIO Mode 0-6, MWDMA mode 0-2, UDMA mode 0-4
• 20MB/s read, 10MB/s write
• Power consumption: max. 140mA
• MTBF: > 3,000,000 hours

Package contents
• 512MB IDE Flash module
• Power cable

Packaging
• Antistatic bag



Manufacturer : DELOCK
Factory number : 54143
Package weight : 0.024 kg
RoHS : conform
Technical information
  • General
    • Technology
    • Flash module
  • Implementation
    • Memory
    • 0.5 GB
  • Interfaces
    • Connection
    • IDE 40-pin
Datasheet/manual