reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 54654 :: SATA 6 Gb/s Flash Modul 16 GB MLC LP

Item-No.: DELOCK 54654
Memory:

€46,95




Delock SATA 6 Gb/s Flash 16 GB MLC Low profile

  • Product Description
  • Technical information
  • General
    • Technology
    • Flash module
    • Type
    • MLC-NAND, Low Profile
  • Implementation
    • Memory
    • 16 GB
  • Interfaces
    • Connection
    • SATA 6 Gb/s
Description
• SATA 6Gb/s interface
• iSmart disk health monitoring
• Intiligent error recovery syteme
• Excellent data transfer speed
• Zero mechanical design
• Anti vibration mechanical design
• Write protection

Specification
• Capacity 16 GB
• Interface SATA 6 Gb/s
• Pin 7 Power
• Chip Toshiba
• Typ MLC
• Max. Channel: 2
• Maximum data transmission depending on the storage capacity
and system configuration: max. 240 MB / sec read / 40 MB / sec writing
• Power consumption: max. 2A (5V x 400mA)
• Operating temperature: 0° C bis +70° C;
• Storage temperature: -55° C bis +95° C
• Supports Write Protect, ATA Security and S.M.A.R.T.
• MTBF: >3.000.000 Std.
• Maximum write cycles: 3000
• Vibration: 20G, 7 - 2000 Hz
• Shock: 1500G, 0.5 ms
• Dimension: 32.5 x 29.5 x 8.0 mm
• low profile

System requirements
• One free SATA 6 Gb/s 7 pin slot

Package content
• SATA Dom

Package
• Antistatic cover



Manufacturer : DELOCK
Factory number : 54654
Package weight : 0.019 kg
RoHS : conform
Technical information
  • General
    • Technology
    • Flash module
    • Type
    • MLC-NAND, Low Profile
  • Implementation
    • Memory
    • 16 GB
  • Interfaces
    • Connection
    • SATA 6 Gb/s