reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


XTR 105 PA :: U/I converter, DIL-14

Item-No.: XTR 105 PA
€11,40
Category of goods: 1

XTR 105 PA

  • Product Description
  • Technical information
  • General
    • Model
    • U/I converter
    • Housing
    • DIL-14
    • Mounting form
    • DIL-14
    • Temperature range
    • -55 … 125
  • Electrical values
    • Supply voltage
    • 7.5 … 36 VDC
    • Output Current
    • 0.04 … 0.2 A

U/I converter DIL-14, XTR105PA, Texas Instruments, outputs 4 - 20 mA, supply voltage 7.5 - 36 V

Technical data:
• Outputs: 4...20 mA
• Supply voltage: 7.5…36 V
• Housing: DIL-14
• Description: RTD excitation, with current source
• SVHC: Yes SVHC

Series information:
• XTR 101: Two-wire transmitter, low drift
• XTR 105: Linearised Current Transmitter for RTD control with two precision current sources (800 µA)
• XTR 106: Linearised Current Transmitter for bridge control with reference voltage 2.5 / 5 V
• RCV 420: Precision Current Loop Receiver with reference voltage of 10 V



Manufacturer : TEXAS INSTRUMENTS
Factory number : XTR105PA
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • U/I converter
    • Housing
    • DIL-14
    • Mounting form
    • DIL-14
    • Temperature range
    • -55 … 125
  • Electrical values
    • Supply voltage
    • 7.5 … 36 VDC
    • Output Current
    • 0.04 … 0.2 A
Datasheet/manual