reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


XR 2211CP :: IC CIRCUIT

Item-No.: XR 2211CP
€1,80
Category of goods: 1 = discountable

XR2211CP = NJM2211D

  • Product Description
  • Technical information
  • General
    • Model
    • Frequency shift keying modulator
    • Housing
    • DIL-14
    • Mounting form
    • DIP-14
    • Temperature range
    • -40 … 85
  • Measures
    • Length
    • 20.19 mm
    • Width
    • 8.26 mm
    • Height
    • 5.33 mm
  • Electrical values
    • Supply voltage
    • 4.5…20 VDC
    • Input current
    • 0.007 A
    • Frequency range
    • From 0.01 Hz
    • Frequency range
    • Up to 1 MHz

FSK demodulator / tone-decoder
Housing: DIL-14



Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Frequency shift keying modulator
    • Housing
    • DIL-14
    • Mounting form
    • DIP-14
    • Temperature range
    • -40 … 85
  • Measures
    • Length
    • 20.19 mm
    • Width
    • 8.26 mm
    • Height
    • 5.33 mm
  • Electrical values
    • Supply voltage
    • 4.5…20 VDC
    • Input current
    • 0.007 A
    • Frequency range
    • From 0.01 Hz
    • Frequency range
    • Up to 1 MHz
Datasheet/manual