reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ULN 2804A :: Darlington arrays, DIL-18 =TD 62084AP

Item-No.: ULN 2804A
€0,37
Category of goods: 1 = discountable

ULN2804A = ULN2804

  • Product Description
  • Technical information
  • General
    • Model
    • 8 Darlington arrays
    • Housing
    • DIL-18
    • Mounting form
    • DIP-18
  • Measures
    • Length
    • 23.24 mm
    • Width
    • 7.1 mm
    • Height
    • 3.93 mm
  • Electrical values
    • Input voltage
    • 30 VDC
    • Output voltage
    • 50 VDC
    • Input current
    • 1.45 A

Eight Darlington arrays
Housing: DIL-18



Package weight : 0.0012 kg
RoHS : conform
Technical information
  • General
    • Model
    • 8 Darlington arrays
    • Housing
    • DIL-18
    • Mounting form
    • DIP-18
  • Measures
    • Length
    • 23.24 mm
    • Width
    • 7.1 mm
    • Height
    • 3.93 mm
  • Electrical values
    • Input voltage
    • 30 VDC
    • Output voltage
    • 50 VDC
    • Input current
    • 1.45 A