reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ULN 2803 D :: Darlington arrays, ULN 2803, SO-18 housing

Item-No.: ULN 2803 D
€0,40
Category of goods: 1


ULN2803AFW = ULN2803

  • Product Description
  • Technical information
  • General
    • Modelname
    • 8 Darlington arrays
    • Housing
    • SOP-18
    • Mounting form
    • SOP-18
  • Measures
    • Length
    • 11.75 mm
    • Width
    • 7.6 mm
    • Height
    • 2.65 mm
  • Electrical values
    • Input voltage
    • 30 VDC
    • Output voltage
    • 50 VDC
    • Input current
    • 1.35 A

Eight Darlington arrays



Package weight : 0.0005 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • 8 Darlington arrays
    • Housing
    • SOP-18
    • Mounting form
    • SOP-18
  • Measures
    • Length
    • 11.75 mm
    • Width
    • 7.6 mm
    • Height
    • 2.65 mm
  • Electrical values
    • Input voltage
    • 30 VDC
    • Output voltage
    • 50 VDC
    • Input current
    • 1.35 A