reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ULN 2003 AD SMD :: Darlington-Arrays, SO-16

Item-No.: ULN 2003 AD SMD
€0,29
Category of goods: 1


ULN2003D/AD/AFWG = ULN2003L

  • Product Description
  • Technical information
  • General
    • Modelname
    • 7 Darlington arrays
    • Housing
    • SO-16
    • Mounting form
    • SO-16
    • Temperature range
    • -20 … 85
  • Measures
    • Length
    • 9.8 mm
    • Width
    • 3.8 mm
    • Height
    • 1.75 mm
  • Electrical values
    • Input voltage
    • 30 VDC
    • Output voltage
    • 50 VDC
    • Input current
    • 1.35 A

Seven Darlington arrays
Housing: SO-16



Package weight : 0.0002 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • 7 Darlington arrays
    • Housing
    • SO-16
    • Mounting form
    • SO-16
    • Temperature range
    • -20 … 85
  • Measures
    • Length
    • 9.8 mm
    • Width
    • 3.8 mm
    • Height
    • 1.75 mm
  • Electrical values
    • Input voltage
    • 30 VDC
    • Output voltage
    • 50 VDC
    • Input current
    • 1.35 A