reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UC 3843 BD1 :: PWM controller, SO-8 UC3843 BD1

Item-No.: UC 3843 BD1
€0,32
Category of goods: 1


UC 3843 BD1

  • Product Description
  • Technical information
  • General
    • Modelname
    • Current-controlled PWM controller
    • Housing
    • SOIC-8
    • Mounting form
    • SOIC-8
    • Temperature range
    • 0 … 70
  • Measures
    • Length
    • 5 mm
    • Width
    • 4 mm
    • Height
    • 1.75 mm
  • Electrical values
    • Supply voltage
    • 0 … 30 VDC
    • Input voltage
    • -0.3 … 6.3 VDC
    • Output voltage
    • 5.00 VDC
    • Output Current
    • ±1 A

Power PWM controller, 1 A 8.2 - 30 V 500 kHz
Housing: SO-8



Manufacturer : ST MICROELECTRONICS
Factory number : UC3843BD1
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Current-controlled PWM controller
    • Housing
    • SOIC-8
    • Mounting form
    • SOIC-8
    • Temperature range
    • 0 … 70
  • Measures
    • Length
    • 5 mm
    • Width
    • 4 mm
    • Height
    • 1.75 mm
  • Electrical values
    • Supply voltage
    • 0 … 30 VDC
    • Input voltage
    • -0.3 … 6.3 VDC
    • Output voltage
    • 5.00 VDC
    • Output Current
    • ±1 A
Datasheet/manual