reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UC 3842D :: PWM controller, SO-14

Item-No.: UC 3842D
€0,39
Category of goods: 1


UC 3842D

  • Product Description
  • Technical information
  • General
    • Modelname
    • Current-controlled PWM controller
    • Housing
    • SO-14
    • Mounting form
    • SO-14
    • Temperature range
    • 0 … 70
  • Electrical values
    • Supply voltage
    • 0 … 30 VDC
    • Input voltage
    • -0.3 … 6.3 VDC
    • Output voltage
    • 5.00 VDC
    • Output Current
    • ±1 A

Current mode PWM controller
Housing: SO-14



Manufacturer : ON-SEMICONDUCTOR
Factory number : UC3842BD
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Current-controlled PWM controller
    • Housing
    • SO-14
    • Mounting form
    • SO-14
    • Temperature range
    • 0 … 70
  • Electrical values
    • Supply voltage
    • 0 … 30 VDC
    • Input voltage
    • -0.3 … 6.3 VDC
    • Output voltage
    • 5.00 VDC
    • Output Current
    • ±1 A