reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


U 2402B :: Charge controller, DIL-18

Item-No.: U 2402B
€2,30
Category of goods: 1


U2402B

  • Product Description
  • Technical information
  • General
    • Modelname
    • Quick charging controller
    • Housing
    • DIL-18
    • Mounting form
    • DIP-18
    • Temperature range
    • -10 … 85
  • Measures
    • Length
    • 9.8 mm
    • Width
    • 7.77 mm
    • Height
    • 4.8 mm
  • Electrical values
    • Supply voltage
    • 8 … 26 VDC
    • Input current
    • 0.1 A

Fast charge controller for NiCd/NiMH batteries
Housing: DIL-18



Package weight : 0.0014 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Quick charging controller
    • Housing
    • DIL-18
    • Mounting form
    • DIP-18
    • Temperature range
    • -10 … 85
  • Measures
    • Length
    • 9.8 mm
    • Width
    • 7.77 mm
    • Height
    • 4.8 mm
  • Electrical values
    • Supply voltage
    • 8 … 26 VDC
    • Input current
    • 0.1 A
Datasheet/manual