reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TS 9001 KCX5 :: LDO V regulator, +2.5 V, 0.25 A, SOT25

Item-No.: TS 9001 KCX5
€0,27
Category of goods: 1


TS 9001 KCX5

  • Product Description
  • Technical information
  • General
    • Modelname
    • Controller
    • Technology
    • With switch-on function
    • Type
    • Voltage
    • Design
    • Low dropout
    • Housing
    • SOT-25
    • Temperature range
    • -40 … +125
  • Electrical values
    • Supply voltage
    • +7 VDC
    • Input voltage
    • -0,3…+7,3 VDC
    • Output voltage
    • +2.5 VDC
    • Output Current
    • 0.3 A
    • Power loss
    • 0.380 W
    • Quiescent Current
    • 0.004 mA

300 mA CMOS low drop-out voltage regulator with enable function

• Drop-out voltage typically 0.4 V @ Io = 300 mA (Vo >2.5 V)
• Output current: up to 300 mA
• Low power consumption
• Output voltage: ±2%
• Internal current limiting and overheating protection
• Over-temperature protection



Manufacturer : TAIWAN-SEMICONDUCTORS
Factory number : TS9001KCX5
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Controller
    • Technology
    • With switch-on function
    • Type
    • Voltage
    • Design
    • Low dropout
    • Housing
    • SOT-25
    • Temperature range
    • -40 … +125
  • Electrical values
    • Supply voltage
    • +7 VDC
    • Input voltage
    • -0,3…+7,3 VDC
    • Output voltage
    • +2.5 VDC
    • Output Current
    • 0.3 A
    • Power loss
    • 0.380 W
    • Quiescent Current
    • 0.004 mA
Datasheet/manual