reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TS 556 CD :: Timer, SO-14

Item-No.: TS 556 CD
€0,68
Category of goods: 1


TLC556D = ICM7556 = TS556CD

  • Product Description
  • Technical information
  • General
    • Modelname
    • Timer
    • Technology
    • CMOS
    • Type
    • Dual
    • Design
    • Low power
    • Housing
    • SO-14
    • Temperature range
    • 0 … +70
  • Electrical values
    • Supply voltage
    • +2 … +16 VDC
    • Quiescent Current
    • 0.065 mA

Low-power dual CMOS timer
Enclosure: SO-14



Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Timer
    • Technology
    • CMOS
    • Type
    • Dual
    • Design
    • Low power
    • Housing
    • SO-14
    • Temperature range
    • 0 … +70
  • Electrical values
    • Supply voltage
    • +2 … +16 VDC
    • Quiescent Current
    • 0.065 mA
Datasheet/manual