reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TS 5205 CX533 :: LDO V regulator, +3.3 V, 0.15 A, SOT23-5

Item-No.: TS 5205 CX533
€0,30
Category of goods: 1

TS 5205 CX533

  • Product Description
  • Technical information
  • General
    • Model
    • Controller
    • Technology
    • With switch-on function
    • Type
    • Voltage
    • Design
    • Low dropout
    • Housing
    • SOT-23-5
    • Temperature range
    • -40 … +125
  • Electrical values
    • Supply voltage
    • +2.5 … +16 VDC
    • Input voltage
    • 0 … +16 VDC
    • Output voltage
    • +3.3 VDC
    • Output Current
    • 0.150 A
    • Quiescent Current
    • 1.3 mA

150 mA, low-noise, LDO voltage regulator

• Ultra-low-noise output
• Output current: up to 150 mA
• Low drop-out voltage
• Low power consumption
• Internal current limiting
• Over-temperature protection



Manufacturer : TAIWAN-SEMICONDUCTORS
Factory number : TS5205CX533
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Controller
    • Technology
    • With switch-on function
    • Type
    • Voltage
    • Design
    • Low dropout
    • Housing
    • SOT-23-5
    • Temperature range
    • -40 … +125
  • Electrical values
    • Supply voltage
    • +2.5 … +16 VDC
    • Input voltage
    • 0 … +16 VDC
    • Output voltage
    • +3.3 VDC
    • Output Current
    • 0.150 A
    • Quiescent Current
    • 1.3 mA
Datasheet/manual