reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TS 431 ACX :: V shunt regulator, 2.495 - 36 V +-1%, SOT23

Item-No.: TS 431 ACX
€0,17
Category of goods: 1


TS 431 ACX

  • Product Description
  • Technical information
  • General
    • Modelname
    • Controller
    • Technology
    • ±1%
    • Type
    • Shunt
    • Design
    • Adjustable, precision
    • Housing
    • SOT-23
    • Temperature range
    • 0 … +70
  • Electrical values
    • Input voltage
    • +36 VDC
    • Output voltage
    • +2.495 … +36 VDC
    • Power loss
    • 0.30 W
    • Quiescent Current
    • 10 mA

Adjustable precision shunt regulator

• Equivalent to full-range temp. coefficient: 50 ppm/°C
• Programmable output voltage up to 36 V
• Rapid switch-on response time
• Sink current capability of 1 ~ 100 mA
• Low dynamic output impedance: 0.2 Ω
• Low output noise



Manufacturer : TAIWAN-SEMICONDUCTORS
Factory number : TS431ACX
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Controller
    • Technology
    • ±1%
    • Type
    • Shunt
    • Design
    • Adjustable, precision
    • Housing
    • SOT-23
    • Temperature range
    • 0 … +70
  • Electrical values
    • Input voltage
    • +36 VDC
    • Output voltage
    • +2.495 … +36 VDC
    • Power loss
    • 0.30 W
    • Quiescent Current
    • 10 mA
Datasheet/manual