reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TS 34063 CS :: DC/DC converter, adjustable, 1.5 A, 40 Vs, SO-8

Item-No.: TS 34063 CS
€0,30
Category of goods: 1 = discountable

TS 34063 CS

  • Product Description
  • Technical information
  • General
    • Model
    • Controller
    • Type
    • DC/DC converter
    • Housing
    • SO-8
    • Temperature range
    • -65 … +125
  • Electrical values
    • Supply voltage
    • +3 … +40 VDC
    • Input voltage
    • -0.3 … +40 VDC
    • Output voltage
    • +40 VDC
    • Output Current
    • 1.5 A
    • Power loss
    • 0.5 W
    • Quiescent Current
    • 3 mA

DC/DC converter controller

• Power forward control circuit
• Operating voltage of 3 - 40 V
• Low current consumption in standby mode
• Current limiting adjustable
• Output current switch up to 1.5 A
• Variable oscillator frequency up to 100 kHz (max.)
• Output voltage adjustable



Manufacturer : TAIWAN-SEMICONDUCTORS
Factory number : TS34063CS
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Controller
    • Type
    • DC/DC converter
    • Housing
    • SO-8
    • Temperature range
    • -65 … +125
  • Electrical values
    • Supply voltage
    • +3 … +40 VDC
    • Input voltage
    • -0.3 … +40 VDC
    • Output voltage
    • +40 VDC
    • Output Current
    • 1.5 A
    • Power loss
    • 0.5 W
    • Quiescent Current
    • 3 mA
Datasheet/manual