reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TS 317 CM :: Voltage regulator, 1.25 - 37 V, 1.5 A, D²Pak

Item-No.: TS 317 CM
€0,67
Category of goods: 1 = discountable

TS 317 CM

  • Product Description
  • Technical information
  • General
    • Model
    • Controller
    • Type
    • Adjustable output
    • Design
    • Positive
    • Housing
    • TO-263
    • Temperature range
    • -20 … +150
  • Electrical values
    • Input voltage
    • +40 VDC
    • Output voltage
    • +1.25 … +37 VDC
    • Output Current
    • 1.5 A

3-terminal, positive output voltage regulator

• Output voltage range: 1.25 - 37 V
• Output current: up to 1.5 A



Manufacturer : TAIWAN-SEMICONDUCTORS
Factory number : TS317CM
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Controller
    • Type
    • Adjustable output
    • Design
    • Positive
    • Housing
    • TO-263
    • Temperature range
    • -20 … +150
  • Electrical values
    • Input voltage
    • +40 VDC
    • Output voltage
    • +1.25 … +37 VDC
    • Output Current
    • 1.5 A
Datasheet/manual