reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPS 76733 QD :: LDO voltage regulator, 3.3 V, SO-8

Item-No.: TPS 76733 QD
€3,05
Category of goods: 1 = discountable

TPS 76733 QD


LDO voltage regulator 3.3 V SO-8, TPS76733QD, Texas Instruments, output voltage 3.3 V, output current 1 A

Technical data:
• Output voltage: 3.3V
• Output Current: 1 A
• Max. input voltage: 10 V
• Max. drop-out voltage: 0.45 V
• Enclosure: SO-8
• Operating temperature: -40 - +125°C
• Minimum load current: 0.01 mA
• Supply current: 85 µA
• SVHC: Yes SVHC



Manufacturer : TEXAS INSTRUMENTS
Factory number : TPS76733QD
Package weight : 0.002 kg
RoHS : conform
Technical information
Datasheet/manual