reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPS 73430 DRVT :: LDO voltage regulator 3V, SON-6

Item-No.: TPS 73430 DRVT
€1,15
Category of goods: 1


TPS 73430 DRVT


LDO voltage regulator 3 V SON-6, TPS73430DRVT, Texas Instruments, output voltage 3 V, output current 0.25 A

Technical data:
• Output voltage: 3 V
• Output Current: 0.25A
• Max. input voltage: 6.5 V
• Max. drop-out voltage: 0.219 V
• Enclosure: SON-6
• Operating temperature: -40 - +125°C
• Minimum load current: 0.5 mA
• Output noise: 28 µVrms
• Accuracy: 2%
• Load control: < 325 µV/mA
• SVHC: Yes SVHC



Manufacturer : TEXAS INSTRUMENTS
Factory number : TPS73430DRVT
Package weight : 0.002 kg
RoHS : conform
Technical information
Datasheet/manual