reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPS 61220 DCKT :: Switching regulator, SC-70-6

Item-No.: TPS 61220 DCKT
€1,60
Category of goods: 1 = discountable

TPS 61220 DCKT


Switching regulator SC-70-6, TPS61220DCKT, Texas Instruments, output type adjustable, step-up (boost) topology

Technical data:
• Output type: Adjustable
• Topology: Step-Up (Boost)
• Function: Controller
• Input voltage: 0.7 - 5.5 V
• Enclosure: SC-70-6
• Output Current: 200 mA
• Output voltage: 1.8 - 5.5 V
• Operating temperature: -40 - +85°C
• Switching frequency: 2 MHz
• Number of outputs: 1
• SVHC: Yes SVHC



Manufacturer : TEXAS INSTRUMENTS
Factory number : TPS61220DCKT
Package weight : 0.002 kg
RoHS : conform
Technical information
Datasheet/manual