reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPIC 6B595 N :: Driver circuit, DIL-20

Item-No.: TPIC 6B595 N
€0,90
Category of goods: 1 = discountable

TPIC 6B595 N


DIL-20 driver circuits, TPIC6B595N, Texas Instruments, output voltage ...50 V, output current 0.5 A

Technical data:
• Output voltage: ...50 V
• Output Current: 0.5 A
• Supply voltage: 4.5…5.5 V
• Enclosure: DIL-20
• Input-compliant: TTL
• Operating temperature: -40...+125°C
• Description: 8 bit shift register
• Vcc of output driver: max. 50 V
• Output resistance: 5O
• Input current: 0,001 mA
• SVHC: Yes SVHC



Manufacturer : TEXAS INSTRUMENTS
Factory number : TPIC6B595N
Package weight : 0.003 kg
RoHS : conform
Technical information
Datasheet/manual