reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TLC 541 IN :: A/D converter, DIP-20

SAVE27%
Item-No.: TLC 541 IN
€4,55
€3,30
Category of goods: 0
Bargain Item!
Limited amount available.


TLC541IN

  • Product Description
  • Technical information
  • General
    • Modelname
    • A/D converter
    • Technology
    • 11 inputs
    • Type
    • 8-bit
    • Design
    • With serial control
    • Housing
    • DIP-20
    • Temperature range
    • -40 … +85
  • Electrical values
    • Supply voltage
    • +4,75…+5,5 VDC
    • Input voltage
    • 0 … +5.5 VDC
    • Power loss
    • 12,5 m W

8 bit analogue-to-digital converter with serial
control and 11 inputs, -40°C to 85°C
Enclosure: DIP-20



Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • A/D converter
    • Technology
    • 11 inputs
    • Type
    • 8-bit
    • Design
    • With serial control
    • Housing
    • DIP-20
    • Temperature range
    • -40 … +85
  • Electrical values
    • Supply voltage
    • +4,75…+5,5 VDC
    • Input voltage
    • 0 … +5.5 VDC
    • Power loss
    • 12,5 m W
Datasheet/manual