reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TDA 16846 :: Controller, DIL-14

Item-No.: TDA 16846
€1,15
Category of goods: 1

TDA 16846

  • Product Description
  • Technical information
  • General
    • Model
    • Controller
    • Type
    • For switching power supplies
    • Design
    • Low power
    • Housing
    • DIL-14
    • Temperature range
    • -25…+125
  • Electrical values
    • Supply voltage
    • -0,3…+17 VDC
    • Power Bandwidth
    • 88 kHz

Controller for switch mode power suppliers
sup. Low-power standby and power
factor correction
Housing: DIL-14



Manufacturer : INFINEON
Factory number : TDA16846
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Controller
    • Type
    • For switching power supplies
    • Design
    • Low power
    • Housing
    • DIL-14
    • Temperature range
    • -25…+125
  • Electrical values
    • Supply voltage
    • -0,3…+17 VDC
    • Power Bandwidth
    • 88 kHz
Datasheet/manual