reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TDA 8356 :: IC

Item-No.: TDA 8356
€1,40
Category of goods: 1


TDA 8356

  • Product Description
  • Technical information
  • General
    • Modelname
    • Deflection system
    • Type
    • Vertical
    • Design
    • DC-linked
    • Housing
    • SIL-9
    • Temperature range
    • -25 … +75
  • Electrical values
    • Supply voltage
    • +9 … +25 VDC
    • Output Current
    • 2 A
    • Quiescent Current
    • 30 mA
    • Input Bias Current
    • 600 µA
    • Suppley Voltage Rejection
    • 80 dB
  • Settings
    • Open Loop Voltage Gain
    • 80 dB

TDA 8356
SIL-9



Manufacturer : NXP
Factory number : TDA8356
Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Deflection system
    • Type
    • Vertical
    • Design
    • DC-linked
    • Housing
    • SIL-9
    • Temperature range
    • -25 … +75
  • Electrical values
    • Supply voltage
    • +9 … +25 VDC
    • Output Current
    • 2 A
    • Quiescent Current
    • 30 mA
    • Input Bias Current
    • 600 µA
    • Suppley Voltage Rejection
    • 80 dB
  • Settings
    • Open Loop Voltage Gain
    • 80 dB
Datasheet/manual