reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TDA 8196 :: TV-IC DIP-8

Item-No.: TDA 8196
€0,94
Category of goods: 1 = discountable

TDA 8196

  • Product Description
  • Technical information
  • General
    • Model
    • Switch
    • Technology
    • For TV
    • Type
    • Audio
    • Design
    • With DC volume control
    • Housing
    • DIP-8
    • Temperature range
    • 0 … +70
  • Electrical values
    • Supply voltage
    • +10.8 … +13.2 VDC
    • Quiescent Current
    • 12 mA
    • Closed Loop Voltage Gain
    • 0 dB
    • Input Resistance
    • 0.030 M-Ohm
    • Suppley Voltage Rejection
    • 38 dB
  • Settings
    • Open Loop Voltage Gain
    • 0 dB

Audio switch and DC volume control for TV
Housing: DIP-8



Manufacturer : ST MICROELECTRONICS
Factory number : TDA8196
Package weight : 0.0006 kg
RoHS : conform
Technical information
  • General
    • Model
    • Switch
    • Technology
    • For TV
    • Type
    • Audio
    • Design
    • With DC volume control
    • Housing
    • DIP-8
    • Temperature range
    • 0 … +70
  • Electrical values
    • Supply voltage
    • +10.8 … +13.2 VDC
    • Quiescent Current
    • 12 mA
    • Closed Loop Voltage Gain
    • 0 dB
    • Input Resistance
    • 0.030 M-Ohm
    • Suppley Voltage Rejection
    • 38 dB
  • Settings
    • Open Loop Voltage Gain
    • 0 dB
Datasheet/manual