reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TDA 8174 :: TV-IC, Multiwatt-11

Item-No.: TDA 8174
€1,10
Category of goods: 1


TDA 8174

  • Product Description
  • Technical information
  • General
    • Modelname
    • Deflection system
    • Type
    • Vertical
    • Design
    • With amplifier
    • Housing
    • Multiwatt-11
    • Temperature range
    • -40 … +150
  • Electrical values
    • Supply voltage
    • +35 VDC
    • Output Current
    • 4 A
    • Power loss
    • 30 W
    • Quiescent Current
    • 16 mA
    • Input Bias Current
    • -1 µA
  • Settings
    • Open Loop Voltage Gain
    • 60 dB

Vertical deflection circuit
Housing: Multiwatt-11



Manufacturer : ST MICROELECTRONICS
Factory number : TDA8174
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Deflection system
    • Type
    • Vertical
    • Design
    • With amplifier
    • Housing
    • Multiwatt-11
    • Temperature range
    • -40 … +150
  • Electrical values
    • Supply voltage
    • +35 VDC
    • Output Current
    • 4 A
    • Power loss
    • 30 W
    • Quiescent Current
    • 16 mA
    • Input Bias Current
    • -1 µA
  • Settings
    • Open Loop Voltage Gain
    • 60 dB
Datasheet/manual