reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TDA 8145 :: TV-IC, DIP-8 = TD 8145 IC CIRCUIT

Item-No.: TDA 8145
€1,85
Category of goods: 1


TDA 8145

  • Product Description
  • Technical information
  • General
    • Modelname
    • Corrector circuit
    • Technology
    • Monolithic
    • Type
    • TV East / West
    • Design
    • For rectangular tubes
    • Housing
    • DIP-8
    • Temperature range
    • -25 … +150
  • Electrical values
    • Supply voltage
    • +17 … +30 VDC
    • Power loss
    • 0.5 W
    • Quiescent Current
    • 4.5 mA
    • Input Bias Current
    • 100 µA

TV east/west correction circuit for square tubes
Housing: DIP-8



Manufacturer : ST MICROELECTRONICS
Factory number : TDA8145
Package weight : 0.0005 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Corrector circuit
    • Technology
    • Monolithic
    • Type
    • TV East / West
    • Design
    • For rectangular tubes
    • Housing
    • DIP-8
    • Temperature range
    • -25 … +150
  • Electrical values
    • Supply voltage
    • +17 … +30 VDC
    • Power loss
    • 0.5 W
    • Quiescent Current
    • 4.5 mA
    • Input Bias Current
    • 100 µA