reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TDA 7396 :: Audio amplifier, Multiwatt-11

Item-No.: TDA 7396
€4,15
Category of goods: 1


TDA 7396

  • Product Description
  • Technical information
  • General
    • Modelname
    • Amplifier
    • Technology
    • With diagnostics
    • Type
    • Audio
    • Design
    • 45 W Bridge
    • Housing
    • Multiwatt-11
    • Temperature range
    • -40 … +150
  • Electrical values
    • Supply voltage
    • +8 … +18 VDC
    • Output Current
    • 6 A
    • Power loss
    • 43 W
    • Quiescent Current
    • 100 mA
    • Input Bias Current
    • 10 µA
    • Power Bandwidth
    • 22 kHz
    • Output power
    • 45 W
    • Closed Loop Voltage Gain
    • 26 dB
    • Distortion
    • 0.03 %
    • Input Noise Voltage
    • 4000 µV
    • Input Resistance
    • 0.06 M-Ohm
    • Suppley Voltage Rejection
    • 60 dB

45-W/2 ohm bridge car radio amplifier with diagnostic facility
Housing: Multiwatt-11



Manufacturer : ST MICROELECTRONICS
Factory number : TDA7396
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Amplifier
    • Technology
    • With diagnostics
    • Type
    • Audio
    • Design
    • 45 W Bridge
    • Housing
    • Multiwatt-11
    • Temperature range
    • -40 … +150
  • Electrical values
    • Supply voltage
    • +8 … +18 VDC
    • Output Current
    • 6 A
    • Power loss
    • 43 W
    • Quiescent Current
    • 100 mA
    • Input Bias Current
    • 10 µA
    • Power Bandwidth
    • 22 kHz
    • Output power
    • 45 W
    • Closed Loop Voltage Gain
    • 26 dB
    • Distortion
    • 0.03 %
    • Input Noise Voltage
    • 4000 µV
    • Input Resistance
    • 0.06 M-Ohm
    • Suppley Voltage Rejection
    • 60 dB
Datasheet/manual