reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TDA 7386 :: Audio amplifier, Flexiwatt-25

Item-No.: TDA 7386
€3,65
Category of goods: 1 = discountable

TDA 7386

  • Product Description
  • Technical information
  • General
    • Model
    • Amplifier
    • Type
    • Audio
    • Design
    • 40 W Quad Bridge
    • Housing
    • Flexiwatt-25
    • Temperature range
    • -55 … +150
  • Electrical values
    • Supply voltage
    • +18 VDC
    • Output Current
    • 4.5 A
    • Power loss
    • 80 W
    • Quiescent Current
    • 190 mA
    • Power Bandwidth
    • 20 kHz
    • Output power
    • 160 W
    • Closed Loop Voltage Gain
    • 26 dB
    • Distortion
    • 0.15 %
    • Input Resistance
    • 0.2 M-Ohm
    • Suppley Voltage Rejection
    • 75 dB

4x 40-W quad bridge car radio amplifier
Housing: Flexiwatt-25



Manufacturer : ST MICROELECTRONICS
Factory number : TDA7386
Package weight : 0.007 kg
RoHS : conform
Technical information
  • General
    • Model
    • Amplifier
    • Type
    • Audio
    • Design
    • 40 W Quad Bridge
    • Housing
    • Flexiwatt-25
    • Temperature range
    • -55 … +150
  • Electrical values
    • Supply voltage
    • +18 VDC
    • Output Current
    • 4.5 A
    • Power loss
    • 80 W
    • Quiescent Current
    • 190 mA
    • Power Bandwidth
    • 20 kHz
    • Output power
    • 160 W
    • Closed Loop Voltage Gain
    • 26 dB
    • Distortion
    • 0.15 %
    • Input Resistance
    • 0.2 M-Ohm
    • Suppley Voltage Rejection
    • 75 dB
Datasheet/manual