reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TDA 7374V :: Successor = TDA 7374 BV

Item-No.: TDA 7374V
€3,25
Category of goods: 1


TDA 7374V

  • Product Description
  • Technical information
  • General
    • Modelname
    • Amplifier
    • Type
    • Audio
    • Design
    • 20 W Dual Bridge
    • Housing
    • Multiwatt-15V
    • Temperature range
    • -40 … +150
  • Electrical values
    • Supply voltage
    • +8 … +18 VDC
    • Output Current
    • 3.5 A
    • Power loss
    • 36 W
    • Quiescent Current
    • 150 mA
    • Power Bandwidth
    • 22 kHz
    • Output power
    • 21 W
    • Closed Loop Voltage Gain
    • 26 dB
    • Distortion
    • 0.5 %
    • Input Noise Voltage
    • 3.5 µV
    • Input Resistance
    • 0.010 M-Ohm
    • Suppley Voltage Rejection
    • 55 dB

Dual bridge audio amplifier for car radio
Housing: Multiwatt-15



Manufacturer : ST MICROELECTRONICS
Factory number : TDA7374BV
Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Amplifier
    • Type
    • Audio
    • Design
    • 20 W Dual Bridge
    • Housing
    • Multiwatt-15V
    • Temperature range
    • -40 … +150
  • Electrical values
    • Supply voltage
    • +8 … +18 VDC
    • Output Current
    • 3.5 A
    • Power loss
    • 36 W
    • Quiescent Current
    • 150 mA
    • Power Bandwidth
    • 22 kHz
    • Output power
    • 21 W
    • Closed Loop Voltage Gain
    • 26 dB
    • Distortion
    • 0.5 %
    • Input Noise Voltage
    • 3.5 µV
    • Input Resistance
    • 0.010 M-Ohm
    • Suppley Voltage Rejection
    • 55 dB
Datasheet/manual