reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TDA 7269 :: Audio amplifier, Multiwatt-11

Item-No.: TDA 7269
€1,50
Category of goods: 1 = discountable

TDA 7269

  • Product Description
  • Technical information
  • General
    • Model
    • Amplifier
    • Technology
    • With standby and mute function
    • Type
    • Audio stereo
    • Design
    • 2x 10 W
    • Housing
    • Multiwatt-11
    • Temperature range
    • 0 … +70
  • Electrical values
    • Supply voltage
    • +-5…+-20 VDC
    • Output Current
    • 3 A
    • Power loss
    • 40 W
    • Quiescent Current
    • 60 mA
    • Input Bias Current
    • 0.5 µA
    • Power Bandwidth
    • 22 kHz
    • Output power
    • 20 W
    • Distortion
    • 0.7 %
    • Slew rate
    • 10 V/µ sec
    • Input Noise Voltage
    • 4 µV
    • Input Resistance
    • 0.02 M-Ohm
    • Suppley Voltage Rejection
    • 60 dB
  • Settings
    • Open Loop Voltage Gain
    • 80 dB

10x10-W stereo amplifier with mute/stand-by
Housing: Multiwatt-11



Manufacturer : ST MICROELECTRONICS
Factory number : TDA7269
Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Model
    • Amplifier
    • Technology
    • With standby and mute function
    • Type
    • Audio stereo
    • Design
    • 2x 10 W
    • Housing
    • Multiwatt-11
    • Temperature range
    • 0 … +70
  • Electrical values
    • Supply voltage
    • +-5…+-20 VDC
    • Output Current
    • 3 A
    • Power loss
    • 40 W
    • Quiescent Current
    • 60 mA
    • Input Bias Current
    • 0.5 µA
    • Power Bandwidth
    • 22 kHz
    • Output power
    • 20 W
    • Distortion
    • 0.7 %
    • Slew rate
    • 10 V/µ sec
    • Input Noise Voltage
    • 4 µV
    • Input Resistance
    • 0.02 M-Ohm
    • Suppley Voltage Rejection
    • 60 dB
  • Settings
    • Open Loop Voltage Gain
    • 80 dB
Datasheet/manual