reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TDA 7268 :: Audio amplifier, DIL-16

Item-No.: TDA 7268
€1,90
Category of goods: 1 = discountable

TDA 7268

  • Product Description
  • Technical information
  • General
    • Model
    • Amplifier
    • Type
    • Audio stereo
    • Design
    • 2x 2 W
    • Housing
    • DIL-16
    • Temperature range
    • 0 … +70
  • Electrical values
    • Supply voltage
    • +4.5 … +18 VDC
    • Output Current
    • 1.5 A
    • Quiescent Current
    • 40 mA
    • Power Bandwidth
    • 20 kHz
    • Output power
    • 2 W
    • Closed Loop Voltage Gain
    • 32 dB
    • Distortion
    • 0.1 %
    • Input Noise Voltage
    • 4 µV
    • Input Resistance
    • 0.1 M-Ohm
    • Suppley Voltage Rejection
    • 50 dB

2x2-W stereo audio
Housing: DIL-16



Manufacturer : ST MICROELECTRONICS
Factory number : TDA7268
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Model
    • Amplifier
    • Type
    • Audio stereo
    • Design
    • 2x 2 W
    • Housing
    • DIL-16
    • Temperature range
    • 0 … +70
  • Electrical values
    • Supply voltage
    • +4.5 … +18 VDC
    • Output Current
    • 1.5 A
    • Quiescent Current
    • 40 mA
    • Power Bandwidth
    • 20 kHz
    • Output power
    • 2 W
    • Closed Loop Voltage Gain
    • 32 dB
    • Distortion
    • 0.1 %
    • Input Noise Voltage
    • 4 µV
    • Input Resistance
    • 0.1 M-Ohm
    • Suppley Voltage Rejection
    • 50 dB
Datasheet/manual